Part Details for VK20BA152DCRCECC by Charcroft Electronics Ltd
Overview of VK20BA152DCRCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BA152DCRCECC
VK20BA152DCRCECC CAD Models
VK20BA152DCRCECC Part Data Attributes
|
VK20BA152DCRCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA152DCRCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 0.03% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA152DCRCECC
This table gives cross-reference parts and alternative options found for VK20BA152DCRCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA152DCRCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR062A152DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs MR062A152DTATR2 |
MR062A152DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs MR062A152DAA |
SR272A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs SR272A152DAT |
MR062A152DAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs MR062A152DAT |
SR292A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs SR292A152DAT |
MR062A152DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs MR062A152DAATRX |
SR272A152DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | VK20BA152DCRCECC vs SR272A152DAR |
MR062A152DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs MR062A152DTTTR2 |
SR222A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs SR222A152DAT |
SR222A152DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA152DCRCECC vs SR222A152DAA |