Part Details for MR062A152DTTTR2 by Kyocera AVX Components
Overview of MR062A152DTTTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR062A152DTTTR2
MR062A152DTTTR2 CAD Models
MR062A152DTTTR2 Part Data Attributes
|
MR062A152DTTTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR062A152DTTTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 0.03% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for MR062A152DTTTR2
This table gives cross-reference parts and alternative options found for MR062A152DTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR062A152DTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR062A152DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs MR062A152DTATR2 |
VK20BA152DCRCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR062A152DTTTR2 vs VK20BA152DCRCECC |
MR062A152DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs MR062A152DAA |
SR272A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs SR272A152DAT |
MR062A152DAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs MR062A152DAT |
SR292A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs SR292A152DAT |
MR062A152DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs MR062A152DAATRX |
SR272A152DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR062A152DTTTR2 vs SR272A152DAR |
SR222A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs SR222A152DAT |
SR222A152DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR062A152DTTTR2 vs SR222A152DAA |