Capacitors
VJ7427Y104JFPAR3T
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT

Overview of VJ7427Y104JFPAR3T by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ7427Y104JFPAR3T by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ7427Y104JFPAR3T by Vishay Vitramon

VJ7427Y104JFPAR3T
Vishay Vitramon
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY VITRAMON
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ7427Y104JFPAR3T
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ7427Y104JFPAR3T

This table gives cross-reference parts and alternative options found for VJ7427Y104JFPAR3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ7427Y104JFPAR3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC06JTB251104 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Viking Tech Corp VJ7427Y104JFPAR3T vs MC06JTB251104
CTMCC1812JTB251104 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Central Technologies VJ7427Y104JFPAR3T vs CTMCC1812JTB251104
ST1812XR104J251 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation VJ7427Y104JFPAR3T vs ST1812XR104J251
VJ1812Y104JLPAB68 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon VJ7427Y104JFPAR3T vs VJ1812Y104JLPAB68
MC12JTB251104 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Viking Tech Corp VJ7427Y104JFPAR3T vs MC12JTB251104
VJ1812Y104JFPAB5Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ7427Y104JFPAR3T vs VJ1812Y104JFPAB5Z
SH43B104J251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation VJ7427Y104JFPAR3T vs SH43B104J251CT
VJ9427Y104JXPAT CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ7427Y104JFPAR3T vs VJ9427Y104JXPAT
VJ1812Y104JXPAW5Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ7427Y104JFPAR3T vs VJ1812Y104JXPAW5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ7427Y104JFPAR3T by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ7427Y104JFPAR3T by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ7427Y104JFPAR3T would you like to use for your alert(s)?
  • Please alert me when VJ7427Y104JFPAR3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ7427Y104JFPAR3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ7427Y104JFPAR3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ7427Y104JFPAR3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ7427Y104JFPAR3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ7427Y104JFPAR3T by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: