Capacitors
VJ1812Y104JXPAW5Z
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT

Overview of VJ1812Y104JXPAW5Z by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ1812Y104JXPAW5Z by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1812Y104JXPAW5Z by Vishay Vitramon

VJ1812Y104JXPAW5Z
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TRAY
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
250 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. VJ1812Y104JXPAW5Z
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ1812Y104JXPAW5Z

This table gives cross-reference parts and alternative options found for VJ1812Y104JXPAW5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y104JXPAW5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ7427Y104JFPAR3T CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1812Y104JXPAW5Z vs VJ7427Y104JFPAR3T
MC06JTB251104 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Viking Tech Corp VJ1812Y104JXPAW5Z vs MC06JTB251104
CTMCC1812JTB251104 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Central Technologies VJ1812Y104JXPAW5Z vs CTMCC1812JTB251104
ST1812XR104J251 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT MERITEK Electronics Corporation VJ1812Y104JXPAW5Z vs ST1812XR104J251
VJ1812Y104JLPAB68 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon VJ1812Y104JXPAW5Z vs VJ1812Y104JLPAB68
MC12JTB251104 Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Viking Tech Corp VJ1812Y104JXPAW5Z vs MC12JTB251104
VJ1812Y104JFPAB5Z CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1812Y104JXPAW5Z vs VJ1812Y104JFPAB5Z
SH43B104J251CT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Walsin Technology Corporation VJ1812Y104JXPAW5Z vs SH43B104J251CT
VJ9427Y104JXPAT CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT Vishay Vitramon VJ1812Y104JXPAW5Z vs VJ9427Y104JXPAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1812Y104JXPAW5Z by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1812Y104JXPAW5Z by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1812Y104JXPAW5Z would you like to use for your alert(s)?
  • Please alert me when VJ1812Y104JXPAW5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1812Y104JXPAW5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1812Y104JXPAW5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1812Y104JXPAW5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1812Y104JXPAW5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1812Y104JXPAW5Z by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: