VJ2225A822JXAAC
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0082 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT

Overview of VJ2225A822JXAAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ2225A822JXAAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ2225A822JXAAC by Vishay Vitramon

VJ2225A822JXAAC
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e3
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. VJ2225A822JXAAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0082 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ2225A822JXAAC

This table gives cross-reference parts and alternative options found for VJ2225A822JXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2225A822JXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225H0500822JFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors VJ2225A822JXAAC vs 2225H0500822JFT
GMC57CG822J50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP Cal-Chip Electronics VJ2225A822JXAAC vs GMC57CG822J50NTM
NMC2225NPO822J50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP NIC Components Corp VJ2225A822JXAAC vs NMC2225NPO822J50TRPLP
LD145A822JAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Kyocera AVX Components VJ2225A822JXAAC vs LD145A822JAX9A
GMC57CG822J50NEM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP Cal-Chip Electronics VJ2225A822JXAAC vs GMC57CG822J50NEM
GRM44C0G822J050AJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Murata Manufacturing Co Ltd VJ2225A822JXAAC vs GRM44C0G822J050AJ
GRM44C0G822J050BJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Murata Manufacturing Co Ltd VJ2225A822JXAAC vs GRM44C0G822J050BJ
2225J0500822JFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Knowles Capacitors VJ2225A822JXAAC vs 2225J0500822JFT
2225M822J500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors VJ2225A822JXAAC vs 2225M822J500ET
2225A0500822JFR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP Knowles Capacitors VJ2225A822JXAAC vs 2225A0500822JFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ2225A822JXAAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ2225A822JXAAC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ2225A822JXAAC would you like to use for your alert(s)?
  • Please alert me when VJ2225A822JXAAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ2225A822JXAAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ2225A822JXAAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ2225A822JXAAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ2225A822JXAAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ2225A822JXAAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: