Part Details for VJ1825Y273KNXAR2L by Vishay Vitramon
Overview of VJ1825Y273KNXAR2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1825Y273KNXAR2L
VJ1825Y273KNXAR2L CAD Models
VJ1825Y273KNXAR2L Part Data Attributes
|
VJ1825Y273KNXAR2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1825Y273KNXAR2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for VJ1825Y273KNXAR2L
This table gives cross-reference parts and alternative options found for VJ1825Y273KNXAR2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1825Y273KNXAR2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y273KXFV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | VJ1825Y273KNXAR2L vs 1825Y273KXFV |
VJ1825Y273KLXAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Vishay Intertechnologies | VJ1825Y273KNXAR2L vs VJ1825Y273KLXAR2MP |
1825Y273KXCV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | VJ1825Y273KNXAR2L vs 1825Y273KXCV |
VJ1825Y273KLXAW5G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Vishay Intertechnologies | VJ1825Y273KNXAR2L vs VJ1825Y273KLXAW5G |
VJ1825Y273KNXAR | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y273KNXAR2L vs VJ1825Y273KNXAR |
VJ1825Y273KLXAT2M | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | VJ1825Y273KNXAR2L vs VJ1825Y273KLXAT2M |
VJ1825Y273KFXAT5G | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1825Y273KNXAR2L vs VJ1825Y273KFXAT5G |
1825Y273KXXV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | VJ1825Y273KNXAR2L vs 1825Y273KXXV |
1825Y273KXXB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | VJ1825Y273KNXAR2L vs 1825Y273KXXB |