Part Details for 1825Y273KXFV by SRT Micro Ceramique
Overview of 1825Y273KXFV by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825Y273KXFV
1825Y273KXFV CAD Models
1825Y273KXFV Part Data Attributes
|
1825Y273KXFV
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1825Y273KXFV
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | MLCC(X7R) | |
Size Code | 1825 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Width | 6.4 mm |
Alternate Parts for 1825Y273KXFV
This table gives cross-reference parts and alternative options found for 1825Y273KXFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825Y273KXFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y273KNXAR | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1825Y273KXFV vs VJ1825Y273KNXAR |
1825Y273KXCV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | 1825Y273KXFV vs 1825Y273KXCV |
1825Y273KXXV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | 1825Y273KXFV vs 1825Y273KXXV |
1825Y273KXCB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | 1825Y273KXFV vs 1825Y273KXCB |
VJ1825Y273KNXAR2L | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1825Y273KXFV vs VJ1825Y273KNXAR2L |
1825Y273KXFB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | 1825Y273KXFV vs 1825Y273KXFB |
1825Y273KXXB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | SRT Micro Ceramique | 1825Y273KXFV vs 1825Y273KXXB |
VJ1825Y273KLXAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1825, | Vishay Intertechnologies | 1825Y273KXFV vs VJ1825Y273KLXAR2MP |
VJ1825Y273KLXAT2L | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | 1825Y273KXFV vs VJ1825Y273KLXAT2L |