Part Details for VJ1812A561JBFAT4X by Vishay Vitramon
Overview of VJ1812A561JBFAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1812A561JBFAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1812A561JBFAT4X-ND
|
DigiKey | CAP CER 560PF 2KV NP0 1812 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9318 | Buy Now |
Part Details for VJ1812A561JBFAT4X
VJ1812A561JBFAT4X CAD Models
VJ1812A561JBFAT4X Part Data Attributes
|
VJ1812A561JBFAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812A561JBFAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 560pF, 2000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for VJ1812A561JBFAT4X
This table gives cross-reference parts and alternative options found for VJ1812A561JBFAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A561JBFAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1812A561JNFAR5H | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812, | VJ1812A561JBFAT4X vs VJ1812A561JNFAR5H |
CHV1812N2K0561JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | VJ1812A561JBFAT4X vs CHV1812N2K0561JCT |
CHV1812X2K0561JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | VJ1812A561JBFAT4X vs CHV1812X2K0561JCT |
KGM43FCG3D561JV | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | VJ1812A561JBFAT4X vs KGM43FCG3D561JV |
1812GA561JAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | VJ1812A561JBFAT4X vs 1812GA561JAT2A |
1812GA561JAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | VJ1812A561JBFAT4X vs 1812GA561JAT4A |
1812GA561JAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812 | VJ1812A561JBFAT4X vs 1812GA561JAT3A |
CHV1812A2K0561JCT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812, | VJ1812A561JBFAT4X vs CHV1812A2K0561JCT |
1812GA561JAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | VJ1812A561JBFAT4X vs 1812GA561JAZ2A |
1812GA561JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | VJ1812A561JBFAT4X vs 1812GA561JA14A |