Capacitors
VJ1812A221JFHAR5H
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of VJ1812A221JFHAR5H by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for VJ1812A221JFHAR5H by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1812A221JFHAR5H by Vishay Vitramon

VJ1812A221JFHAR5H
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.18 mm
JESD-609 Code
e4
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 11.25/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
3000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. VJ1812A221JFHAR5H
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for VJ1812A221JFHAR5H

This table gives cross-reference parts and alternative options found for VJ1812A221JFHAR5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812A221JFHAR5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812HA221JAT2A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JAT2A
VJ1812A221JFHAR4X CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ1812A221JFHAR5H vs VJ1812A221JFHAR4X
KGM43FCG3U221JV Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP Kyocera AVX Components VJ1812A221JFHAR5H vs KGM43FCG3U221JV
VJ1812A221JBHAT4X Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1812A221JFHAR5H vs VJ1812A221JBHAT4X
1812HA221JAT4A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JAT4A
1812HA221JAT1A Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JAT1A
1812HA221JA14A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JA14A
1812HA221JA11A Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JA11A
1812HA221JAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1812A221JFHAR5H vs 1812HA221JAZ4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1812A221JFHAR5H by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1812A221JFHAR5H by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1812A221JFHAR5H would you like to use for your alert(s)?
  • Please alert me when VJ1812A221JFHAR5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1812A221JFHAR5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1812A221JFHAR5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1812A221JFHAR5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1812A221JFHAR5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1812A221JFHAR5H by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: