There are no models available for this part yet.
Overview of KGM43FCG3U221JV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM43FCG3U221JV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM43FCG3U221JV
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FCG3U221JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM43FCG3U221JV
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FCG3U221JV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4714 | Buy Now | |
DISTI #
581-KGM43FCG3U221JV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 220pF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.3600 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now | ||
DISTI #
1812HA221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3U221JV NEW GLOBAL PN 3KV 220pF A 581-KGM43FCG3U221JV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4190 | Buy Now | |
DISTI #
KGM43FCG3U221JV
|
TME | Capacitor: ceramic, MLCC, 220pF, 3kV, C0G (NP0), ±5%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.4340 | RFQ |
CAD Models for KGM43FCG3U221JV by Kyocera AVX Components
Part Data Attributes for KGM43FCG3U221JV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.21 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for KGM43FCG3U221JV
This table gives cross-reference parts and alternative options found for KGM43FCG3U221JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FCG3U221JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812HA221JAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JAT2A |
VJ1812A221JFHAR4X | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM43FCG3U221JV vs VJ1812A221JFHAR4X |
VJ1812A221JFHAR5H | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM43FCG3U221JV vs VJ1812A221JFHAR5H |
VJ1812A221JBHAT4X | Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | KGM43FCG3U221JV vs VJ1812A221JBHAT4X |
1812HA221JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JAT4A |
1812HA221JAT1A | Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JAT1A |
1812HA221JA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JA14A |
1812HA221JA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JA11A |
1812HA221JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM43FCG3U221JV vs 1812HA221JAZ4A |