Part Details for VJ1206Y393MXBAT by Vishay Intertechnologies
Overview of VJ1206Y393MXBAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y393MXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y393MXBAT
|
Avnet Americas | VJ1206Y393MXBAT00 - Tape and Reel (Alt: VJ1206Y393MXBAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206Y393MXBAT
VJ1206Y393MXBAT CAD Models
VJ1206Y393MXBAT Part Data Attributes
|
VJ1206Y393MXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y393MXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y393MXBAT
This table gives cross-reference parts and alternative options found for VJ1206Y393MXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y393MXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y393MXBAC | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXBAT vs VJ1206Y393MXBAC |
VJ1206Y393MBBAR31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1306, | Vishay Intertechnologies | VJ1206Y393MXBAT vs VJ1206Y393MBBAR31X |
GA1206Y393MBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXBAT vs GA1206Y393MBBBR31G |
VJ1206Y393MXBMP | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXBAT vs VJ1206Y393MXBMP |
GA1206Y393MXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXBAT vs GA1206Y393MXBBR31G |
VJ1206Y393MXBMR | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y393MXBAT vs VJ1206Y393MXBMR |
GA1206Y393MBBAR31G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y393MXBAT vs GA1206Y393MBBAR31G |
VJ1206Y393MXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y393MXBAT vs VJ1206Y393MXBAR |
VJ1206Y393MXBAR | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y393MXBAT vs VJ1206Y393MXBAR |
VJ1206Y393MXBAP | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXBAT vs VJ1206Y393MXBAP |