There are no models available for this part yet.
Overview of VJ1206Y393MXBMP by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y393MXBMP by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
720-VJ1206Y393MXBMPTR-ND
|
DigiKey | MLCC Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1005 | Buy Now |
CAD Models for VJ1206Y393MXBMP by Vishay Vitramon
Part Data Attributes for VJ1206Y393MXBMP by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 11.25/13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y393MXBMP
This table gives cross-reference parts and alternative options found for VJ1206Y393MXBMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y393MXBMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y393MXBAC | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXBMP vs VJ1206Y393MXBAC |
VJ1206Y393MBBAR31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1306, | Vishay Intertechnologies | VJ1206Y393MXBMP vs VJ1206Y393MBBAR31X |
GA1206Y393MBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXBMP vs GA1206Y393MBBBR31G |
GA1206Y393MXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y393MXBMP vs GA1206Y393MXBBR31G |
VJ1206Y393MXBMR | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y393MXBMP vs VJ1206Y393MXBMR |
GA1206Y393MBBAR31G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y393MXBMP vs GA1206Y393MBBAR31G |
VJ1206Y393MXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y393MXBMP vs VJ1206Y393MXBAR |
VJ1206Y393MXBAR | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y393MXBMP vs VJ1206Y393MXBAR |
VJ1206Y393MXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y393MXBMP vs VJ1206Y393MXBAT |
VJ1206Y393MXBAP | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y393MXBMP vs VJ1206Y393MXBAP |