-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8678
|
Newark | Cap, 0.22µf, 100V, 5%, X7R, 1206, Capacitance:0.22µf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206Y224JXBAT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$0.0900 | Buy Now |
DISTI #
48C4716
|
Newark | Capacitor, ceramic,220Nf,100Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y224JXBAT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
77-VJ1206Y224JXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22uF 100volts 5% RoHS: Compliant | 13324 |
|
$0.2040 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y224JXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y224JXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y224JXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y224JXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y224JXBAT31G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224JXBAT vs GA1206Y224JXBAT31G |
VJ1206Y224JXBAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Vitramon | VJ1206Y224JXBAT vs VJ1206Y224JXBAR |
VJ7157Y224JXBBE31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAT vs VJ7157Y224JXBBE31 |
VJ1206Y224JFBMR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y224JXBAT vs VJ1206Y224JFBMR |
VJ1206Y224JXBAT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y224JXBAT vs VJ1206Y224JXBAT |
GA1206Y224JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAT vs GA1206Y224JBBBT31G |
VJ1206Y224JBBBE31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y224JXBAT vs VJ1206Y224JBBBE31 |
VJ1206Y224JFBMT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y224JXBAT vs VJ1206Y224JFBMT |
GA1206Y224JBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAT vs GA1206Y224JBBBR31G |