Part Details for VJ1206Y224JXBAR by Vishay Vitramon
Overview of VJ1206Y224JXBAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206Y224JXBAR
VJ1206Y224JXBAR CAD Models
VJ1206Y224JXBAR Part Data Attributes
|
VJ1206Y224JXBAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y224JXBAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y224JXBAR
This table gives cross-reference parts and alternative options found for VJ1206Y224JXBAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y224JXBAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y224JXBAT31G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224JXBAR vs GA1206Y224JXBAT31G |
VJ7157Y224JXBBE31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAR vs VJ7157Y224JXBBE31 |
VJ1206Y224JFBMR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y224JXBAR vs VJ1206Y224JFBMR |
VJ1206Y224JXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y224JXBAR vs VJ1206Y224JXBAT |
VJ1206Y224JXBAT | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y224JXBAR vs VJ1206Y224JXBAT |
GA1206Y224JBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAR vs GA1206Y224JBBBT31G |
VJ1206Y224JBBBE31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | VJ1206Y224JXBAR vs VJ1206Y224JBBBE31 |
VJ1206Y224JFBMT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y224JXBAR vs VJ1206Y224JFBMT |
GA1206Y224JBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y224JXBAR vs GA1206Y224JBBBR31G |