Datasheets
VJ1206Y104KBBBE31 by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP

Part Details for VJ1206Y104KBBBE31 by Vishay Intertechnologies

Overview of VJ1206Y104KBBBE31 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for VJ1206Y104KBBBE31

Part # Distributor Description Stock Price Buy
DISTI # 10AH1619
Newark Vj1206Y104Kbbbe31 |Vishay VJ1206Y104KBBBE31 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 18000
Buy Now
DISTI # VJ1206Y104KBBBE31
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y104KBBBE31) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 18000
  • 3,000 $0.0475
$0.0475 Buy Now
DISTI # 77-VJ1206Y104KBBBE31
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 .1uF 100volts X7R 10% RoHS: Compliant 0
  • 3,000 $0.1500
  • 21,000 $0.1500
  • 24,000 $0.1470
  • 45,000 $0.1410
$0.1410 / $0.1500 Order Now

Part Details for VJ1206Y104KBBBE31

VJ1206Y104KBBBE31 CAD Models

VJ1206Y104KBBBE31 Part Data Attributes

VJ1206Y104KBBBE31 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ1206Y104KBBBE31 Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e3
Length 3.35 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for VJ1206Y104KBBBE31

This table gives cross-reference parts and alternative options found for VJ1206Y104KBBBE31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104KBBBE31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ1206Y104KXBMR Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Vishay Vitramon VJ1206Y104KBBBE31 vs VJ1206Y104KXBMR
GA1206Y104KBBBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBBBE31 vs GA1206Y104KBBBR31G
VJ1206Y104KBBAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ1206Y104KBBBE31 vs VJ1206Y104KBBAT
GA1206Y104KXBBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBBBE31 vs GA1206Y104KXBBT31G
GA1206Y104KXBBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y104KBBBE31 vs GA1206Y104KXBBR31G
VJ1206Y104KXBAT Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ1206Y104KBBBE31 vs VJ1206Y104KXBAT
VJ1206Y104KXBMT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y104KBBBE31 vs VJ1206Y104KXBMT
VJ1206Y104KXBMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y104KBBBE31 vs VJ1206Y104KXBMR
VJ1206Y104KXBBR31X Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, Vishay Intertechnologies VJ1206Y104KBBBE31 vs VJ1206Y104KXBBR31X
VJ1206Y104KBBBE31 Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, Bulk Vishay Vitramon VJ1206Y104KBBBE31 vs VJ1206Y104KBBBE31

VJ1206Y104KBBBE31 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y104KBBBE31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y104KBBBE31 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206Y104KBBBE31 would you like to use for your alert(s)?
  • Please alert me when VJ1206Y104KBBBE31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y104KBBBE31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y104KBBBE31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y104KBBBE31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y104KBBBE31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y104KBBBE31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: