Datasheets
GA1206Y104KXBBR31G by:

Ceramic Capacitor, Ceramic,

Part Details for GA1206Y104KXBBR31G by Vishay Intertechnologies

Overview of GA1206Y104KXBBR31G by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for GA1206Y104KXBBR31G

Part # Distributor Description Stock Price Buy
DISTI # GA1206Y104KXBBR31G
Avnet Americas GA1206Y104KXBBR31G - Tape and Reel (Alt: GA1206Y104KXBBR31G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1385
  • 20,000 $0.1359
  • 40,000 $0.1344
  • 60,000 $0.1323
  • 80,000 $0.1303
  • 100,000 $0.1283
  • 1,000,000 $0.1252
$0.1252 / $0.1385 Buy Now
DISTI # 77-GA206Y104KXBBR31G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1206Y104KXBBR31G 0
  • 10,000 $0.1460
  • 50,000 $0.1420
$0.1420 / $0.1460 Order Now

Part Details for GA1206Y104KXBBR31G

GA1206Y104KXBBR31G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GA1206Y104KXBBR31G Part Data Attributes

GA1206Y104KXBBR31G Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
GA1206Y104KXBBR31G Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 10 Weeks
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 11.25/13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for GA1206Y104KXBBR31G

This table gives cross-reference parts and alternative options found for GA1206Y104KXBBR31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA1206Y104KXBBR31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ1206Y104KXBMR Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Vishay Vitramon GA1206Y104KXBBR31G vs VJ1206Y104KXBMR
GA1206Y104KBBBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1206Y104KXBBR31G vs GA1206Y104KBBBR31G
VJ1206Y104KBBAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies GA1206Y104KXBBR31G vs VJ1206Y104KBBAT
GA1206Y104KXBBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies GA1206Y104KXBBR31G vs GA1206Y104KXBBT31G
VJ1206Y104KXBAT Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon GA1206Y104KXBBR31G vs VJ1206Y104KXBAT
VJ1206Y104KXBMT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies GA1206Y104KXBBR31G vs VJ1206Y104KXBMT
VJ1206Y104KXBMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies GA1206Y104KXBBR31G vs VJ1206Y104KXBMR
VJ1206Y104KXBBR31X Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, Vishay Intertechnologies GA1206Y104KXBBR31G vs VJ1206Y104KXBBR31X
VJ1206Y104KBBBE31 Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, Bulk Vishay Vitramon GA1206Y104KXBBR31G vs VJ1206Y104KBBBE31
VJ1206Y104KXBAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Vishay Intertechnologies GA1206Y104KXBBR31G vs VJ1206Y104KXBAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA1206Y104KXBBR31G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA1206Y104KXBBR31G by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GA1206Y104KXBBR31G would you like to use for your alert(s)?
  • Please alert me when GA1206Y104KXBBR31G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA1206Y104KXBBR31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA1206Y104KXBBR31G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA1206Y104KXBBR31G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA1206Y104KXBBR31G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA1206Y104KXBBR31G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: