Capacitors
VJ0805A391JXBMP
Description: Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of VJ0805A391JXBMP by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805A391JXBMP by Vishay Vitramon

Part # Manufacturer Description Stock Price Buy
DISTI # VJ0805A391JXBMP-ND
DigiKey CAP CER 390PF 100V C0G/NP0 0805 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0541
$0.0541 Buy Now

CAD Models for VJ0805A391JXBMP by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0805A391JXBMP by Vishay Vitramon

VJ0805A391JXBMP
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPAR, 11.25/13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805A391JXBMP
    Vishay Vitramon
    Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for VJ0805A391JXBMP

This table gives cross-reference parts and alternative options found for VJ0805A391JXBMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A391JXBMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805A391JXBBP31 CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon VJ0805A391JXBMP vs VJ0805A391JXBBP31
VJ0805A391JXBAP Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A391JXBMP vs VJ0805A391JXBAP
VJ0805A391JXBMC Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon VJ0805A391JXBMP vs VJ0805A391JXBMC
VJ0805A391JXBAP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A391JXBMP vs VJ0805A391JXBAP
GA0805A391JXBBP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A391JXBMP vs GA0805A391JXBBP31G
GA0805A391JXBAP31G Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A391JXBMP vs GA0805A391JXBAP31G
GA0805A391JXBBC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A391JXBMP vs GA0805A391JXBBC31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A391JXBMP by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A391JXBMP by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ0805A391JXBMP would you like to use for your alert(s)?
  • Please alert me when VJ0805A391JXBMP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A391JXBMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A391JXBMP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A391JXBMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A391JXBMP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A391JXBMP by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: