Datasheets
VJ0805A391JXBAP by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP

Part Details for VJ0805A391JXBAP by Vishay Intertechnologies

Overview of VJ0805A391JXBAP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805A391JXBAP

Part # Distributor Description Stock Price Buy
DISTI # VJ0805A391JXBAP
Avnet Americas Cap Ceramic 390pF 100V C0G 5% SMD 0805 150?C Paper T/R - Tape and Reel (Alt: VJ0805A391JXBAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0370
  • 20,000 $0.0363
  • 40,000 $0.0359
  • 60,000 $0.0353
  • 80,000 $0.0348
  • 100,000 $0.0343
  • 1,000,000 $0.0334
$0.0334 / $0.0370 Buy Now
DISTI # 77-VJ0805A391JXBAP
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805A391JXBAP00 RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1750
  • 100 $0.0990
  • 1,000 $0.0640
  • 2,500 $0.0610
  • 10,000 $0.0510
  • 30,000 $0.0470
  • 50,000 $0.0460
  • 100,000 $0.0400
$0.0400 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks 0
  • 10,000 $0.0366
$0.0366 Buy Now

Part Details for VJ0805A391JXBAP

VJ0805A391JXBAP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0805A391JXBAP Part Data Attributes

VJ0805A391JXBAP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0805A391JXBAP Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 9 Weeks
Capacitance 0.00039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPAR, 11.25/13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for VJ0805A391JXBAP

This table gives cross-reference parts and alternative options found for VJ0805A391JXBAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A391JXBAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0805A391JXBBP31 CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00039 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon VJ0805A391JXBAP vs VJ0805A391JXBBP31
VJ0805A391JXBAP Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A391JXBAP vs VJ0805A391JXBAP
VJ0805A391JXBMC Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape Vishay Vitramon VJ0805A391JXBAP vs VJ0805A391JXBMC
VJ0805A391JXBMP Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A391JXBAP vs VJ0805A391JXBMP
GA0805A391JXBBP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A391JXBAP vs GA0805A391JXBBP31G
GA0805A391JXBAP31G Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A391JXBAP vs GA0805A391JXBAP31G
GA0805A391JXBBC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A391JXBAP vs GA0805A391JXBBC31G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A391JXBAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A391JXBAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A391JXBAP would you like to use for your alert(s)?
  • Please alert me when VJ0805A391JXBAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A391JXBAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A391JXBAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A391JXBAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A391JXBAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A391JXBAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: