-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3449
|
Newark | Cap, 2200Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805A222JXAAT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1230 / $0.1420 | Buy Now |
DISTI #
62AC8452
|
Newark | Cap, 2200Pf, 50V, 5%, C0G/Np0, 0805, Capacitance:2200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805A222JXAAT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.1500 / $0.3300 | Buy Now |
DISTI #
VJ0805A222JXAAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A222JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0547 | Buy Now |
DISTI #
77-VJ0805A222JXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 5% RoHS: Compliant | 20129 |
|
$0.0640 / $0.4400 | Buy Now |
DISTI #
V72:2272_09256484
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2114 Container: Cut Strips | Americas - 686 |
|
$0.0755 / $0.3495 | Buy Now |
|
Future Electronics | 0805 2.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0762 | Buy Now |
DISTI #
61671531
|
Verical | Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 2114 | Americas - 686 |
|
$0.0755 / $0.1271 | Buy Now |
DISTI #
VJ0805A222JXAAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A222JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804400010872
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 686 |
|
$0.0755 / $0.2262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805A222JXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A222JXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for VJ0805A222JXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A222JXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A222JXAAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805A222JXAAT vs VJ0805A222JXAAR |
VJ0805A222JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A222JXAAT vs VJ0805A222JXAAR |
GA0805A222JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAAT vs GA0805A222JXABR31G |
GA0805A222JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAAT vs GA0805A222JBABR31G |
VJ0805A222JXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A222JXAAT vs VJ0805A222JXAMR |
GA0805A222JXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAAT vs GA0805A222JXABT31G |
GA0805A222JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAAT vs GA0805A222JBABT31G |
VJ0805A222JXAAT | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805A222JXAAT vs VJ0805A222JXAAT |
VJ0805A222JXAMR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805A222JXAAT vs VJ0805A222JXAMR |