There are no models available for this part yet.
Overview of VJ0805A222JXAMR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0805A222JXAMR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46C9323
|
Newark | Capacitor, ceramic,2200Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0805A222JXAMR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1570 | Buy Now | |
DISTI #
VJ0805A222JXAMR
|
Avnet Americas | Cap Ceramic 0.0022uF 50V C0G 5% SMD 0805 150°C Plastic T/R - Tape and Reel (Alt: VJ0805A222JXAMR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0547 | Buy Now | |
DISTI #
77-VJ0805A222JXAMR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805A222JXAMR00 RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | 0 |
|
$0.0426 | Buy Now |
CAD Models for VJ0805A222JXAMR by Vishay Intertechnologies
Part Data Attributes for VJ0805A222JXAMR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805A222JXAMR
This table gives cross-reference parts and alternative options found for VJ0805A222JXAMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A222JXAMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A222JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A222JXAMR vs VJ0805A222JXAAR |
VJ0805A222JXAAR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805A222JXAMR vs VJ0805A222JXAAR |
GA0805A222JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAMR vs GA0805A222JXABR31G |
VJ0805A222JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A222JXAMR vs VJ0805A222JXAAT |
GA0805A222JXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAMR vs GA0805A222JXABT31G |
VJ0805A222JXAMR | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ0805A222JXAMR vs VJ0805A222JXAMR |
GA0805A222JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAMR vs GA0805A222JBABR31G |
VJ0805A222JBAMT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAMR vs VJ0805A222JBAMT |
GA0805A222JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A222JXAMR vs GA0805A222JBABT31G |