There are no models available for this part yet.
Overview of VJ05006-BX391AFMLT by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VJ05006-BX391AFMLT by Vishay Vitramon
Part Data Attributes for VJ05006-BX391AFMLT by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.35 mm
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ05006-BX391AFMLT
This table gives cross-reference parts and alternative options found for VJ05006-BX391AFMLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ05006-BX391AFMLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805H0500391FBT |
0805J0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805J0500391FBT |
0805Y0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805Y0500391FBR |
0805F0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805F0500391FBT |
0805J0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805J0500391FBR |
0805Y0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805Y0500391FBT |
VJ05006-BX391AFZ-J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ05006-BX391AFMLT vs VJ05006-BX391AFZ-J |
0805H0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805H0500391FBR |
0805F0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ05006-BX391AFMLT vs 0805F0500391FBR |
VJ05006-BX391AFZLJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ05006-BX391AFMLT vs VJ05006-BX391AFZLJ |