Part Details for 0805F0500391FBR by Knowles Capacitors
Overview of 0805F0500391FBR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805F0500391FBR
0805F0500391FBR CAD Models
0805F0500391FBR Part Data Attributes
|
0805F0500391FBR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805F0500391FBR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805F0500391FBR
This table gives cross-reference parts and alternative options found for 0805F0500391FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805F0500391FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805F0500391FBR vs 0805J0500391FBT |
VJ05006-BX391AFZ-J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805F0500391FBR vs VJ05006-BX391AFZ-J |
0805A0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805F0500391FBR vs 0805A0500391FBT |
0805F0500391FBT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805F0500391FBR vs 0805F0500391FBT |
VJ05006-BX391AFMLT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, LEAD/ROHS COMPLIANT | Vishay Vitramon | 0805F0500391FBR vs VJ05006-BX391AFMLT |
VJ05006-BX391AFZLJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805F0500391FBR vs VJ05006-BX391AFZLJ |
0805H0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805F0500391FBR vs 0805H0500391FBR |
0805Y0500391FBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0805F0500391FBR vs 0805Y0500391FBR |
VJ05006-BX391AFM-B | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, LEAD/ROHS COMPLIANT | Vishay Vitramon | 0805F0500391FBR vs VJ05006-BX391AFM-B |
VJ05006-BX391AFU-J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | 0805F0500391FBR vs VJ05006-BX391AFU-J |