Part Details for VJ0402Y473KXJCW1BC by Vishay Intertechnologies
Overview of VJ0402Y473KXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y473KXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2873
|
Newark | Capacitor, 0.047Uf, X7R, 16V, 0402 Rohs Compliant: Yes |Vishay VJ0402Y473KXJCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
VJ0402Y473KXJCW1BC
|
TME | Capacitor: ceramic, MLCC, 47nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 100 | 17900 |
|
$0.0027 / $0.0129 | Buy Now |
DISTI #
VJ0402Y473KXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y473KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y473KXJCW1BC
VJ0402Y473KXJCW1BC CAD Models
VJ0402Y473KXJCW1BC Part Data Attributes
|
VJ0402Y473KXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y473KXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y473KXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y473KXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y473KXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R473KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | VJ0402Y473KXJCW1BC vs 0402X7R473KE7ST |
0402B473K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Knowles Capacitors | VJ0402Y473KXJCW1BC vs 0402B473K160Y |
0402B473K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Knowles Capacitors | VJ0402Y473KXJCW1BC vs 0402B473K160NG |
C0402X7R160-473KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y473KXJCW1BC vs C0402X7R160-473KGU |
0402X7R473KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | VJ0402Y473KXJCW1BC vs 0402X7R473KC7SB |
0402B473K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Knowles Capacitors | VJ0402Y473KXJCW1BC vs 0402B473K160YT |
0402X7R473KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | American Technical Ceramics Corp | VJ0402Y473KXJCW1BC vs 0402X7R473KT7SB |
C0402X7R160-473KSNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402Y473KXJCW1BC vs C0402X7R160-473KSNP |
C0402X7R160-473KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y473KXJCW1BC vs C0402X7R160-473KPU |
KGM05AR71C473KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y473KXJCW1BC vs KGM05AR71C473KN |