Part Details for KGM05AR71C473KN by Kyocera AVX Components
Overview of KGM05AR71C473KN by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C473KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C473KNTR-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1004 | Buy Now |
DISTI #
KGM05AR71C473KN
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C473KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM05AR71C473KN
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05AR71C473KN) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0921 | Buy Now |
DISTI #
581-KGM05AR71C473KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .047uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0962 | Buy Now |
Part Details for KGM05AR71C473KN
KGM05AR71C473KN CAD Models
KGM05AR71C473KN Part Data Attributes
|
KGM05AR71C473KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C473KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C473KN
This table gives cross-reference parts and alternative options found for KGM05AR71C473KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C473KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-473-K016RBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | KGM05AR71C473KN vs CE0402-473-K016RBQ |
0402B473K160NGW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Knowles Capacitors | KGM05AR71C473KN vs 0402B473K160NGW |
C0402X7R160-473KGE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM05AR71C473KN vs C0402X7R160-473KGE |
CE0402-473-K016RT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | KGM05AR71C473KN vs CE0402-473-K016RT |
C0402X7R160-473KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR71C473KN vs C0402X7R160-473KNU |
MA0402XR473K160R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | RFE International Inc | KGM05AR71C473KN vs MA0402XR473K160R |
C0402X7R160-473KNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGM05AR71C473KN vs C0402X7R160-473KNR |
C0402X7R160-473KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71C473KN vs C0402X7R160-473KPU |
CE0402A-473-K016RTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | KGM05AR71C473KN vs CE0402A-473-K016RTQ |
0402YC473KA72A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C473KN vs 0402YC473KA72A |