Part Details for VJ0402Y272JLAAJ5G by Vishay Vitramon
Overview of VJ0402Y272JLAAJ5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y272JLAAJ5G
VJ0402Y272JLAAJ5G CAD Models
VJ0402Y272JLAAJ5G Part Data Attributes
|
VJ0402Y272JLAAJ5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y272JLAAJ5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0027 uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y272JLAAJ5G
This table gives cross-reference parts and alternative options found for VJ0402Y272JLAAJ5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y272JLAAJ5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B272J500NH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | VJ0402Y272JLAAJ5G vs 0402B272J500NH |
0402B272J500D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | VJ0402Y272JLAAJ5G vs 0402B272J500D |
C0402X7R500-272JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402Y272JLAAJ5G vs C0402X7R500-272JPBE |
VJ0402Y272JFAAI68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0027 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y272JLAAJ5G vs VJ0402Y272JFAAI68 |
BC025C272JZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y272JLAAJ5G vs BC025C272JZJ9AA3 |
C0402X7R500-272JPB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | VENKEL LTD | VJ0402Y272JLAAJ5G vs C0402X7R500-272JPB |
BC025C272JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y272JLAAJ5G vs BC025C272JZJ3SA1 |
500R07W272JV6U | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0027uF, 0402, | Johanson Dielectrics Inc | VJ0402Y272JLAAJ5G vs 500R07W272JV6U |
0402B272J500PHT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | Knowles Capacitors | VJ0402Y272JLAAJ5G vs 0402B272J500PHT |
0402X7R272JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | American Technical Ceramics Corp | VJ0402Y272JLAAJ5G vs 0402X7R272JE2ST |