Datasheets
0402B272J500D by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402,

Part Details for 0402B272J500D by Knowles Capacitors

Overview of 0402B272J500D by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0402B272J500D

0402B272J500D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402B272J500D Part Data Attributes

0402B272J500D Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0402B272J500D Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0402
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.0027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
JESD-609 Code e0
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.508 mm

Alternate Parts for 0402B272J500D

This table gives cross-reference parts and alternative options found for 0402B272J500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B272J500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402B272J500NH Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, Knowles Capacitors 0402B272J500D vs 0402B272J500NH
C0402X7R500-272JPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP VENKEL LTD 0402B272J500D vs C0402X7R500-272JPBE
VJ0402Y272JFAAI68 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0027 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon 0402B272J500D vs VJ0402Y272JFAAI68
BC025C272JZJ9AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B272J500D vs BC025C272JZJ9AA3
C0402X7R500-272JPB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, VENKEL LTD 0402B272J500D vs C0402X7R500-272JPB
BC025C272JZJ3SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B272J500D vs BC025C272JZJ3SA1
500R07W272JV6U Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0027uF, 0402, Johanson Dielectrics Inc 0402B272J500D vs 500R07W272JV6U
0402B272J500PHT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, Knowles Capacitors 0402B272J500D vs 0402B272J500PHT
0402X7R272JE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, American Technical Ceramics Corp 0402B272J500D vs 0402X7R272JE2ST
BC025C272JZT9SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402B272J500D vs BC025C272JZT9SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402B272J500D by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402B272J500D by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402B272J500D would you like to use for your alert(s)?
  • Please alert me when 0402B272J500D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402B272J500D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402B272J500D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402B272J500D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402B272J500D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402B272J500D by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: