Part Details for VJ0402Y121KNAAB2L by Vishay Vitramon
Overview of VJ0402Y121KNAAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y121KNAAB2L
VJ0402Y121KNAAB2L CAD Models
VJ0402Y121KNAAB2L Part Data Attributes:
|
VJ0402Y121KNAAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y121KNAAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402Y121KNAAB2L
This table gives cross-reference parts and alternative options found for VJ0402Y121KNAAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y121KNAAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R121K50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | VJ0402Y121KNAAB2L vs NMC0402X7R121K50TRP |
500R07W121KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y121KNAAB2L vs 500R07W121KV4-RC |
500R07W121KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y121KNAAB2L vs 500R07W121KV4T-RC |
VJ0402Y121KNAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00012 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y121KNAAB2L vs VJ0402Y121KNAAB |
NMC0402X7R121K50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | VJ0402Y121KNAAB2L vs NMC0402X7R121K50TRPLP |
GMC04X7R121K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0402Y121KNAAB2L vs GMC04X7R121K50NTTLF |
1676867-2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | VJ0402Y121KNAAB2L vs 1676867-2 |