Part Details for 500R07W121KV4-RC by Johanson Dielectrics Inc
Overview of 500R07W121KV4-RC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07W121KV4-RC
500R07W121KV4-RC CAD Models
500R07W121KV4-RC Part Data Attributes:
|
500R07W121KV4-RC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07W121KV4-RC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | R07 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 500R07W121KV4-RC
This table gives cross-reference parts and alternative options found for 500R07W121KV4-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07W121KV4-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R121K50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 500R07W121KV4-RC vs NMC0402X7R121K50TRP |
VJ0402Y121KNAAB2L | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 500R07W121KV4-RC vs VJ0402Y121KNAAB2L |
500R07W121KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 500R07W121KV4-RC vs 500R07W121KV4T-RC |
VJ0402Y121KNAAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00012 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 500R07W121KV4-RC vs VJ0402Y121KNAAB |
NMC0402X7R121K50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 500R07W121KV4-RC vs NMC0402X7R121K50TRPLP |
GMC04X7R121K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 500R07W121KV4-RC vs GMC04X7R121K50NTTLF |
1676867-2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | 500R07W121KV4-RC vs 1676867-2 |