There are no models available for this part yet.
Overview of VJ0402Y102KXACW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402Y102KXACW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88M8523
|
Newark | Capacitor Ceramic 1000Pf, 50V, X7R, 10%, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj_W1Bc Basic Commodity Seriesrohs Compliant: Yes |Vishay VJ0402Y102KXACW1BC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0140 | Buy Now | |
DISTI #
62AC8243
|
Newark | Cap, 1000Pf, 50V, 10%, X7R, 0402, Capacitance:1000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0402Y102KXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now | |
DISTI #
57J7695
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0402Y102KXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now | |
DISTI #
69AH3273
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402Y102KXACW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now | |
DISTI #
88M8523
|
Avnet Americas | VJ0402Y102KXACW1BC - Product that comes on tape, but is not reeled (Alt: 88M8523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0150 | Buy Now | |
DISTI #
VJ0402Y102KXACW1BC
|
Avnet Americas | VJ0402Y102KXACW1BC - Tape and Reel (Alt: VJ0402Y102KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0051 / $0.0065 | Buy Now | |
DISTI #
77-VJ0402Y102KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 X7R 1.0nF 10% 50V RoHS: Compliant | 0 |
|
$0.0050 / $0.0080 | Order Now | |
DISTI #
E02:0323_00221433
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2410 | Europe - 120000 |
|
$0.0044 / $0.0075 | Buy Now | |
DISTI #
V72:2272_09174099
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2423 Container: Cut Strips | Americas - 10000 |
|
$0.0054 / $0.0355 | Buy Now | |
Future Electronics | 0402 1 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0050 / $0.0057 | Buy Now |
CAD Models for VJ0402Y102KXACW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402Y102KXACW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Y102KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y102KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R102KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | VJ0402Y102KXACW1BC vs 0402X7R102KC2SB |
LD025C102KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXACW1BC vs LD025C102KAB9A |
0402X7R102KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | VJ0402Y102KXACW1BC vs 0402X7R102KE2SB |
KGM05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXACW1BC vs KGM05AR71H102KH |
KGF05AR71H102KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y102KXACW1BC vs KGF05AR71H102KH |
NMC-A0402X7R102K50CQYF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | NIC Components Corp | VJ0402Y102KXACW1BC vs NMC-A0402X7R102K50CQYF |
C0402X7R500-102KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KXACW1BC vs C0402X7R500-102KGE |
C0402X7R500-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y102KXACW1BC vs C0402X7R500-102KGU |
500R07W102KV6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y102KXACW1BC vs 500R07W102KV6U |
0402X7R102KE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | VJ0402Y102KXACW1BC vs 0402X7R102KE2AB |
Related Parts for VJ0402Y102KXACW1BC
-
GCM155R71H102KA37DFixed Capacitors
-
RCA04023K30FKEDFixed Resistors
-
TFM-125-02-S-D-A-K-TRHeaders and Edge Type Connectors
-
SDR0604-470KLFixed Inductors
-
BAS16WS-E3-08Rectifier Diodes
-
0805USB-901MLBData Line Filters
-
STD10PF06T4Power Field-Effect Transistors
-
ESD5V0D9-TPTransient Suppressors
-
LPC2141FBD64Microcontrollers