Datasheets
0402X7R102KE2AB by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,

Part Details for 0402X7R102KE2AB by American Technical Ceramics Corp

Overview of 0402X7R102KE2AB by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 0402X7R102KE2AB

0402X7R102KE2AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0402X7R102KE2AB Part Data Attributes

0402X7R102KE2AB American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
0402X7R102KE2AB American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.61 mm
Length 1.02 mm
Manufacturer Series X7R
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Strip Pack
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series X7R
Size Code 0402
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Width 0.51 mm

Alternate Parts for 0402X7R102KE2AB

This table gives cross-reference parts and alternative options found for 0402X7R102KE2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R102KE2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402X7R102KC2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, American Technical Ceramics Corp 0402X7R102KE2AB vs 0402X7R102KC2SB
LD025C102KAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R102KE2AB vs LD025C102KAB9A
0402X7R102KE2SB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, American Technical Ceramics Corp 0402X7R102KE2AB vs 0402X7R102KE2SB
KGM05AR71H102KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R102KE2AB vs KGM05AR71H102KH
KGF05AR71H102KH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R102KE2AB vs KGF05AR71H102KH
NMC-A0402X7R102K50CQYF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP NIC Components Corp 0402X7R102KE2AB vs NMC-A0402X7R102K50CQYF
C0402X7R500-102KGE Ceramic Capacitor, Ceramic, VENKEL LTD 0402X7R102KE2AB vs C0402X7R500-102KGE
C0402X7R500-102KGU Ceramic Capacitor, Ceramic, VENKEL LTD 0402X7R102KE2AB vs C0402X7R500-102KGU
500R07W102KV6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc 0402X7R102KE2AB vs 500R07W102KV6U
LD025C102KAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 Kyocera AVX Components 0402X7R102KE2AB vs LD025C102KAB7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X7R102KE2AB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X7R102KE2AB by American Technical Ceramics Corp

  • Please alert me when 0402X7R102KE2AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0402X7R102KE2AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X7R102KE2AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0402X7R102KE2AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X7R102KE2AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X7R102KE2AB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: