VJ0402A4R7DFJAB5G
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,

Overview of VJ0402A4R7DFJAB5G by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for VJ0402A4R7DFJAB5G by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402A4R7DFJAB5G by Vishay Intertechnologies

VJ0402A4R7DFJAB5G
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e4
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10.6383%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10.6383%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. VJ0402A4R7DFJAB5G
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,
    VS

Alternate Parts for VJ0402A4R7DFJAB5G

This table gives cross-reference parts and alternative options found for VJ0402A4R7DFJAB5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A4R7DFJAB5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402N4R7D160YH-HB Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, Knowles Capacitors VJ0402A4R7DFJAB5G vs 0402N4R7D160YH-HB
MQ02YA4R7DGB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402A4R7DFJAB5G vs MQ02YA4R7DGB2A
0402N4R7D160VT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, Knowles Capacitors VJ0402A4R7DFJAB5G vs 0402N4R7D160VT
LD02YA4R7DAX2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402A4R7DFJAB5G vs LD02YA4R7DAX2A
LD02YA4R7DAB2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402A4R7DFJAB5G vs LD02YA4R7DAB2A
MQ02YA4R7DGJ1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402A4R7DFJAB5G vs MQ02YA4R7DGJ1A
VJ0402A4R7DLJAC2M CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0402, CHIP Vishay Vitramon VJ0402A4R7DFJAB5G vs VJ0402A4R7DLJAC2M
BC02YA4R7DZB3SA3 Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ0402A4R7DFJAB5G vs BC02YA4R7DZB3SA3
0402N4R7D160YHT-HK Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, Knowles Capacitors VJ0402A4R7DFJAB5G vs 0402N4R7D160YHT-HK
0402N4R7D160PHT-HS Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, Knowles Capacitors VJ0402A4R7DFJAB5G vs 0402N4R7D160PHT-HS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402A4R7DFJAB5G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402A4R7DFJAB5G by Vishay Intertechnologies

  • Please alert me when VJ0402A4R7DFJAB5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402A4R7DFJAB5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402A4R7DFJAB5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402A4R7DFJAB5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402A4R7DFJAB5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402A4R7DFJAB5G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: