Part Details for MQ02YA4R7DGB2A by Kyocera AVX Components
Overview of MQ02YA4R7DGB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ02YA4R7DGB2A
MQ02YA4R7DGB2A CAD Models
MQ02YA4R7DGB2A Part Data Attributes
|
MQ02YA4R7DGB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MQ02YA4R7DGB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MQ02YA4R7DGB2A
This table gives cross-reference parts and alternative options found for MQ02YA4R7DGB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ02YA4R7DGB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N4R7D160PW | Ceramic Capacitor, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | MQ02YA4R7DGB2A vs 0402N4R7D160PW |
KGM05ACG1C4R7DH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA4R7DGB2A vs KGM05ACG1C4R7DH |
BC02YA4R7DZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA4R7DGB2A vs BC02YA4R7DZJ1AA1 |
0402N4R7D160PH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | MQ02YA4R7DGB2A vs 0402N4R7D160PH |
C0402C479D4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MQ02YA4R7DGB2A vs C0402C479D4GAC |
AU02YA4R7DAG2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Kyocera AVX Components | MQ02YA4R7DGB2A vs AU02YA4R7DAG2A |
BC02YA4R7DZB3AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MQ02YA4R7DGB2A vs BC02YA4R7DZB3AA3 |
BC02YA4R7DZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA4R7DGB2A vs BC02YA4R7DZB3SA0 |
0402N4R7D160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | MQ02YA4R7DGB2A vs 0402N4R7D160NT |
MQ02YA4R7DGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | MQ02YA4R7DGB2A vs MQ02YA4R7DGB3A |