Datasheets
VJ0402A390KXJPW1BC by:

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for VJ0402A390KXJPW1BC by Vishay Intertechnologies

Overview of VJ0402A390KXJPW1BC by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for VJ0402A390KXJPW1BC

Part # Distributor Description Stock Price Buy
DISTI # 57J7212
Newark Capacitor, ceramic,39Pf,16Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A390KXJPW1BC RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0130
$0.0130 Buy Now
DISTI # VJ0402A390KXJPW1BC
Avnet Americas Multilayer Ceramic Capacitor, 39 pF, 16 V, ? 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A390KXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0086
  • 100,000 $0.0083
  • 200,000 $0.0080
  • 300,000 $0.0077
  • 400,000 $0.0075
  • 500,000 $0.0071
  • 5,000,000 $0.0067
$0.0067 / $0.0086 Buy Now
DISTI # 77-VJ0402A390KXJPBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 39pF 16volts C0G 10% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0540
  • 100 $0.0270
  • 1,000 $0.0180
  • 2,500 $0.0170
  • 10,000 $0.0140
  • 25,000 $0.0130
  • 50,000 $0.0110
  • 100,000 $0.0100
$0.0100 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks 0
  • 50,000 $0.0066
$0.0066 Buy Now
DISTI # VJ0402A390KXJPW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 39 pF, 16 V, � 10%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A390KXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for VJ0402A390KXJPW1BC

VJ0402A390KXJPW1BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0402A390KXJPW1BC Part Data Attributes

VJ0402A390KXJPW1BC Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VJ0402A390KXJPW1BC Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 21 Weeks
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.55 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for VJ0402A390KXJPW1BC

This table gives cross-reference parts and alternative options found for VJ0402A390KXJPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A390KXJPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0402A390KXJCW1BC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ0402A390KXJPW1BC vs VJ0402A390KXJCW1BC
0402YA390KAT2A Capacitor, Ceramic, Chip, General Purpose, 39pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components VJ0402A390KXJPW1BC vs 0402YA390KAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402A390KXJPW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402A390KXJPW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402A390KXJPW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0402A390KXJPW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402A390KXJPW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402A390KXJPW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402A390KXJPW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402A390KXJPW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402A390KXJPW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: