-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 39pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6656
|
Newark | Ceramic Capacitor 39Pf 16V, C0G, 10%, 0402, Full Reel, Capacitance:39Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YA390KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
KGM05ACG1C390KH
|
Avnet Americas | Cap Ceramic 39pF 16V C0G 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1C390KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 500000 Factory Stock |
|
RFQ | |
DISTI #
KGM05ACG1C390KH
|
Avnet Americas | Cap Ceramic 39pF 16V C0G 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1C390KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-0402YA390KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1C390KH NEW GLOBAL PN 16V 39 pF A 581-KGM05ACG1C390KH RoHS: Compliant | 0 |
|
$0.0400 / $0.2700 | Order Now |
|
Future Electronics | 39pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
|
Bristol Electronics | 7626 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, C0G, 30PPM/CEL TC, 0.000039UF, SURFACE MOUNT, 0402 | 20400 |
|
$0.0390 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402YA390KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YA390KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 39pF, 16V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402YA390KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA390KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N390K160SHT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | 0402YA390KAT2A vs 0402N390K160SHT |
0402RN390K160SW | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | 0402YA390KAT2A vs 0402RN390K160SW |
BC02YA390KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA390KAT2A vs BC02YA390KZT6AA3 |
0402N390K160YHT-HB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | 0402YA390KAT2A vs 0402N390K160YHT-HB |
0402RN390K160C | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | Knowles Capacitors | 0402YA390KAT2A vs 0402RN390K160C |
BC02YA390KZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA390KAT2A vs BC02YA390KZB9AA2 |
M3253502E1Y390KGMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | KEMET Corporation | 0402YA390KAT2A vs M3253502E1Y390KGMB |
0402YA390KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0402YA390KAT2A vs 0402YA390KAT4A |
BC02YA390KZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YA390KAT2A vs BC02YA390KZB1SA3 |
M3253502E1Y390KZTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0402, | KEMET Corporation | 0402YA390KAT2A vs M3253502E1Y390KZTB |