Part Details for VHT3.3M450 by NTE Electronics Inc
Overview of VHT3.3M450 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VHT3.3M450
VHT3.3M450 CAD Models
VHT3.3M450 Part Data Attributes
|
VHT3.3M450
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT3.3M450
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0546 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for VHT3.3M450
This table gives cross-reference parts and alternative options found for VHT3.3M450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHT3.3M450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3VBM1016LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 83R3VBM1016LEN411C |
83R3VBM1016RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 83R3VBM1016RXN10 |
ECA2WHG3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | VHT3.3M450 vs ECA2WHG3R3 |
13R3VBM1016RFN711P | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 13R3VBM1016RFN711P |
83R3VBM1016RT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 83R3VBM1016RT040 |
13R3VBM1016RFN111M | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 13R3VBM1016RFN111M |
13R3VBM1016LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 13R3VBM1016LEN711P |
83R3VBM1016RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 83R3VBM1016RXN0M |
23R3VBM1016RXN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 23R3VBM1016RXN0110 |
13R3VBM1016RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | VHT3.3M450 vs 13R3VBM1016RXN311B |