Part Details for 23R3VBM1016RXN0110 by Fenghua (HK) Electronics Ltd
Overview of 23R3VBM1016RXN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23R3VBM1016RXN0110
23R3VBM1016RXN0110 CAD Models
23R3VBM1016RXN0110 Part Data Attributes
|
23R3VBM1016RXN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
23R3VBM1016RXN0110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 37 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 23R3VBM1016RXN0110
This table gives cross-reference parts and alternative options found for 23R3VBM1016RXN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23R3VBM1016RXN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3VBM1016LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 83R3VBM1016LEN411C |
83R3VBM1016RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 83R3VBM1016RXN10 |
ECA2WHG3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 23R3VBM1016RXN0110 vs ECA2WHG3R3 |
13R3VBM1016RFN711P | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 13R3VBM1016RFN711P |
83R3VBM1016RT040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 83R3VBM1016RT040 |
13R3VBM1016RFN111M | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 13R3VBM1016RFN111M |
13R3VBM1016LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 13R3VBM1016LEN711P |
83R3VBM1016RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 83R3VBM1016RXN0M |
13R3VBM1016RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 13R3VBM1016RXN311B |
83R3VBM1016RT05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 23R3VBM1016RXN0110 vs 83R3VBM1016RT05P |