Part Details for VHF55-08IO7 by Littelfuse Inc
Overview of VHF55-08IO7 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for VHF55-08IO7
VHF55-08IO7 CAD Models
VHF55-08IO7 Part Data Attributes
|
VHF55-08IO7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VHF55-08IO7
Littelfuse Inc
Silicon Controlled Rectifier, 41A I(T)RMS, 41000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-D6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
JESD-609 Code | e4 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 41000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 41 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |