VHB75W-Q24-S24
Description: 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range

Overview of VHB75W-Q24-S24 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VHB75W-Q24-S24 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-2252-ND
DigiKey DC DC CONVERTER 24V 75W Min Qty: 1 Lead time: 25 Weeks Container: Box 18
In Stock
  • 1 $98.0200
  • 5 $92.4060
  • 10 $90.0890
  • 25 $87.1148
  • 60 $84.3648
  • 120 $82.2489
$82.2489 / $98.0200 Buy Now
DISTI # 490-VHB75W-Q24-S24
Mouser Electronics Isolated DC/DC Converters - Through Hole 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant 36
  • 1 $101.0000
  • 5 $95.2100
  • 10 $92.8300
  • 25 $87.5100
  • 60 $81.1900
$81.1900 / $101.0000 Buy Now
Future Electronics VHB75W Series 75 W Single Output 24 V 3.12 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Box 0
Box
  • 60 $80.9400
$80.9400 Buy Now
Future Electronics VHB75W Series 75 W Single Output 24 V 3.12 A DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Box 0
Box
  • 1 $84.9800
  • 2 $83.9300
  • 3 $83.3200
  • 5 $82.5500
  • 10 $80.9400
$80.9400 / $84.9800 Buy Now
Onlinecomponents.com 75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant 92 On Order
  • 1 $123.2300
  • 5 $99.7100
  • 10 $96.8000
  • 25 $89.6000
  • 60 $85.8300
  • 120 $82.8900
  • 300 $82.0600
$82.0600 / $123.2300 Buy Now
DISTI # 000000000006367228
Sager Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.12 A, single output, DIP Min Qty: 1 0
  • 1 $99.6200
  • 10 $93.3900
  • 20 $89.2100
  • 100 $85.3900
$85.3900 / $99.6200 Buy Now
Master Electronics 75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range RoHS: Compliant 92 On Order
  • 1 $123.2300
  • 5 $99.7100
  • 10 $96.8000
  • 25 $89.6000
  • 60 $85.8300
  • 120 $82.8900
  • 300 $82.0600
$82.0600 / $123.2300 Buy Now

CAD Models for VHB75W-Q24-S24 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VHB75W-Q24-S24 by CUI Inc

VHB75W-Q24-S24
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-9
Reach Compliance Code
not_compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P9
Length
61 mm
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.12 A
Output Voltage-Max
26.4 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP9/10,1.9,400/300
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
12.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
57.9 mm
Want to compare parts?
  1. VHB75W-Q24-S24
    CUI Inc
    24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range
    VS

Alternate Parts for VHB75W-Q24-S24

This table gives cross-reference parts and alternative options found for VHB75W-Q24-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHB75W-Q24-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPD150-024-24-VM-075 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company VHB75W-Q24-S24 vs LPD150-024-24-VM-075
TD075-024-24C DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company VHB75W-Q24-S24 vs TD075-024-24C
LPD150-024-24-PM-075 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company VHB75W-Q24-S24 vs LPD150-024-24-PM-075
CQB75W-24S24 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PLASTIC, QUARTER BRICK PACKAGE-8 Cincon Electronics Corporation VHB75W-Q24-S24 vs CQB75W-24S24
VI-LCW3-EX DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VHB75W-Q24-S24 vs VI-LCW3-EX
VI-LC13-CX-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VHB75W-Q24-S24 vs VI-LC13-CX-CC
VI-LCW3-CX-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation VHB75W-Q24-S24 vs VI-LCW3-CX-CC
TEP75-2415WI-CMF 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package Traco Power VHB75W-Q24-S24 vs TEP75-2415WI-CMF
ASD75-24S24Q-N DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 Astrodyne TDI Power Supplies & EMI Filters VHB75W-Q24-S24 vs ASD75-24S24Q-N
LPD150-024-24-VI-075 DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company VHB75W-Q24-S24 vs LPD150-024-24-VI-075

Related Parts for VHB75W-Q24-S24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VHB75W-Q24-S24 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VHB75W-Q24-S24 by CUI Inc

Select Manufacturer
Which Manufacturer of VHB75W-Q24-S24 would you like to use for your alert(s)?
  • Please alert me when VHB75W-Q24-S24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VHB75W-Q24-S24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VHB75W-Q24-S24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VHB75W-Q24-S24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VHB75W-Q24-S24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VHB75W-Q24-S24 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: