There are no models available for this part yet.
Overview of CQB75W-24S24 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CQB75W-24S24 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-2792-ND
|
DigiKey | DC DC CONVERTER 24V 75W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
85 In Stock |
|
$78.0938 / $92.4500 | Buy Now | |
DISTI #
418-CQB75W-24S24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 24VDC Output, 220uF/100V RoHS: Compliant | 0 |
|
$70.2200 / $89.9800 | Order Now | |
Onlinecomponents.com | Isolated DC-DC Converter - 75W - 9-36 VDC Input - 24.0 VDC Output - 3.12A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$64.4000 / $90.0000 | Buy Now | ||
DISTI #
77368011
|
Verical | Module DC-DC 24VIN 1-OUT 24V 3.12A 75W 8-Pin Quarter-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$110.7820 / $138.3760 | Buy Now | |
DISTI #
CQB75W-24S24
|
TME | Converter: DC/DC, 75W, Uin: 9÷36V, Uout: 24VDC, Iout: 3.12A, CQB75W Min Qty: 1 | 14 |
|
$87.3600 / $109.8200 | Buy Now | |
DISTI #
000000000005575326
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 75 Watt, 4:1 Input Range, 24VDC Input, 24VDC Output, 220uF/100V Min Qty: 1 | 0 |
|
$64.4000 / $90.0000 | Buy Now |
CAD Models for CQB75W-24S24 by Cincon Electronics Corporation
Part Data Attributes for CQB75W-24S24 by Cincon Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-P8
|
Length
|
57.9 mm
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
36.8 mm
|
Alternate Parts for CQB75W-24S24
This table gives cross-reference parts and alternative options found for CQB75W-24S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQB75W-24S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD150-024-24-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | CQB75W-24S24 vs LPD150-024-24-VM-075 |
TD075-024-24C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | CQB75W-24S24 vs TD075-024-24C |
LPD150-024-24-PM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | CQB75W-24S24 vs LPD150-024-24-PM-075 |
VI-LCW3-EX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB75W-24S24 vs VI-LCW3-EX |
VI-LC13-CX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB75W-24S24 vs VI-LC13-CX-CC |
VI-LCW3-CX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | CQB75W-24S24 vs VI-LCW3-CX-CC |
TEP75-2415WI-CMF | 75 Watt DC/DC module, railway, 4:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | CQB75W-24S24 vs TEP75-2415WI-CMF |
ASD75-24S24Q-N | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, QUARTER BRICK PACKAGE-8 | Astrodyne TDI Power Supplies & EMI Filters | CQB75W-24S24 vs ASD75-24S24Q-N |
VHB75W-Q24-S24 | 24 Vdc, 3.12 A, 75 W, 9~36 Vdc Input Range | CUI Inc | CQB75W-24S24 vs VHB75W-Q24-S24 |
LPD150-024-24-VI-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | CQB75W-24S24 vs LPD150-024-24-VI-075 |