There are no models available for this part yet.
Overview of VF10P10241KDT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VF10P10241KDT by Kyocera AVX Components
Part Data Attributes for VF10P10241KDT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
42 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
200 V
|
Alternate Parts for VF10P10241KDT
This table gives cross-reference parts and alternative options found for VF10P10241KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF10P10241KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV09D241CS | Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF10P10241KDT vs ERZV09D241CS |
VE13P00151JEF | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF10P10241KDT vs VE13P00151JEF |
0240NS10DAIK | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF10P10241KDT vs 0240NS10DAIK |
0240NS10DS | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF10P10241KDT vs 0240NS10DS |
VF10P10241JEF | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF10P10241KDT vs VF10P10241JEF |
VE13P00151KET | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VF10P10241KDT vs VE13P00151KET |
VE13P00151KEH | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VF10P10241KDT vs VE13P00151KEH |
VF10P10241JDA | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF10P10241KDT vs VF10P10241JDA |
VE13P00151JEC | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF10P10241KDT vs VE13P00151JEC |
0240NS10DTFB | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | VF10P10241KDT vs 0240NS10DTFB |