Part Details for VE13P00151JEF by Kyocera AVX Components
Overview of VE13P00151JEF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13P00151JEF
VE13P00151JEF CAD Models
VE13P00151JEF Part Data Attributes
|
VE13P00151JEF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13P00151JEF
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VE13P00151JEF
This table gives cross-reference parts and alternative options found for VE13P00151JEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13P00151JEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13P00151JD5 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VE13P00151JD5 |
VF10P10241KDQ | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VF10P10241KDQ |
VE13P00151KEG | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VE13P00151JEF vs VE13P00151KEG |
VF10P10241KET | Varistor, 200V, 42J, Through Hole Mount | Kyocera AVX Components | VE13P00151JEF vs VF10P10241KET |
VF10P10241KDS | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VF10P10241KDS |
VE13P00151KD8 | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VE13P00151KD8 |
VF10P10241JEA | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VF10P10241JEA |
VE13P00151JDS | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VE13P00151JDS |
VF10P10241KDB | RESISTOR, VOLTAGE DEPENDENT, 200V, 42J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13P00151JEF vs VF10P10241KDB |
ERZVD9V241 | Varistor, 200V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE13P00151JEF vs ERZVD9V241 |