Part Details for VF05P10361KD8 by Kyocera AVX Components
Overview of VF05P10361KD8 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF05P10361KD8
VF05P10361KD8 CAD Models
VF05P10361KD8 Part Data Attributes
|
VF05P10361KD8
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF05P10361KD8
Kyocera AVX Components
Varistor, 300V, 16J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for VF05P10361KD8
This table gives cross-reference parts and alternative options found for VF05P10361KD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05P10361KD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05V361 | Varistor, 300V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P10361KD8 vs ERZV05V361 |
ERZVH5V361 | Varistor, 300V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P10361KD8 vs ERZVH5V361 |
ROV05H361K-AP | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF05P10361KD8 vs ROV05H361K-AP |
VE07P00231KD8 | Varistor, 300V, 16J, Through Hole Mount | Kyocera AVX Components | VF05P10361KD8 vs VE07P00231KD8 |
VE07P00231JD8 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10361KD8 vs VE07P00231JD8 |
VF05P10361JDQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10361KD8 vs VF05P10361JDQ |
VE07P00231KDR | Varistor, 300V, 16J, Through Hole Mount | Kyocera AVX Components | VF05P10361KD8 vs VE07P00231KDR |
VF05P10361JD6 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10361KD8 vs VF05P10361JD6 |
VE07P00231JDC | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10361KD8 vs VE07P00231JDC |
0071.2311.B1 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VF05P10361KD8 vs 0071.2311.B1 |