Part Details for VE07P00231KDR by Kyocera AVX Components
Overview of VE07P00231KDR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07P00231KDR
VE07P00231KDR CAD Models
VE07P00231KDR Part Data Attributes
|
VE07P00231KDR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07P00231KDR
Kyocera AVX Components
Varistor, 300V, 16J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for VE07P00231KDR
This table gives cross-reference parts and alternative options found for VE07P00231KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00231KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05V361 | Varistor, 300V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00231KDR vs ERZV05V361 |
ERZVH5V361 | Varistor, 300V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00231KDR vs ERZVH5V361 |
ROV05H361K-AP | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P00231KDR vs ROV05H361K-AP |
VE07P00231KD8 | Varistor, 300V, 16J, Through Hole Mount | Kyocera AVX Components | VE07P00231KDR vs VE07P00231KD8 |
VE07P00231JD8 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00231KDR vs VE07P00231JD8 |
VF05P10361KD8 | Varistor, 300V, 16J, Through Hole Mount | Kyocera AVX Components | VE07P00231KDR vs VF05P10361KD8 |
VF05P10361JDQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00231KDR vs VF05P10361JDQ |
VF05P10361JD6 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00231KDR vs VF05P10361JD6 |
VE07P00231JDC | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00231KDR vs VE07P00231JDC |
0071.2311.B1 | RESISTOR, VOLTAGE DEPENDENT, 300V, 16J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VE07P00231KDR vs 0071.2311.B1 |