Part Details for VE13M06250KEQ by Kyocera AVX Components
Overview of VE13M06250KEQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M06250KEQ
VE13M06250KEQ CAD Models
VE13M06250KEQ Part Data Attributes
|
VE13M06250KEQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M06250KEQ
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 68 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for VE13M06250KEQ
This table gives cross-reference parts and alternative options found for VE13M06250KEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M06250KEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M06250KES | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M06250KEQ vs VE13M06250KES |
1000NR10D | Varistor, 810V, 80J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | VE13M06250KEQ vs 1000NR10D |
VE13M06250JER | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M06250KEQ vs VE13M06250JER |
VE13M06250JEB | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M06250KEQ vs VE13M06250JEB |
V625LA10 | Varistor, 825V, 67J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE13M06250KEQ vs V625LA10 |
VF10M10102JEA | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M06250KEQ vs VF10M10102JEA |
Q69X3133 | Varistor, 825V, 68J, Through Hole Mount, | TDK Corporation | VE13M06250KEQ vs Q69X3133 |
VE13M06250JEQ | RESISTOR, VOLTAGE DEPENDENT, 825V, 68J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M06250KEQ vs VE13M06250JEQ |
D61ZOV621RA65 | RESISTOR, VOLTAGE DEPENDENT, 820V, 145J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VE13M06250KEQ vs D61ZOV621RA65 |
MOV10621CYA | Varistor, 825V, 65J, Through Hole Mount, | Cooper Industries | VE13M06250KEQ vs MOV10621CYA |