VE13M06250KEQ
vs
V625LA10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
625 V
625 V
Energy Absorbing Capacity-Max
68 J
67 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
825 V
825 V
Base Number Matches
1
16
Package Description
Radial,
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Technology
METAL OXIDE FILM
Compare VE13M06250KEQ with alternatives
Compare V625LA10 with alternatives