Part Details for VE13M00231KED by Thales Group
Overview of VE13M00231KED by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE13M00231KED
VE13M00231KED CAD Models
VE13M00231KED Part Data Attributes
|
VE13M00231KED
Thales Group
Buy Now
Datasheet
|
Compare Parts:
VE13M00231KED
Thales Group
RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 35 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for VE13M00231KED
This table gives cross-reference parts and alternative options found for VE13M00231KED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00231KED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE13M00231KEF | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KEF |
VE13M00231KEB | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KEB |
VE13M00231KEC | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | Teledyne e2v | VE13M00231KED vs VE13M00231KEC |
VE13M00231KHB | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KHB |
VE13M00231KEQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KEQ |
VE13M00231KEG | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KEG |
VE13M00231KEC | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | Thales Group | VE13M00231KED vs VE13M00231KEC |
VE13M00231KEF | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | Thales Group | VE13M00231KED vs VE13M00231KEF |
VE13M00231KED | RESISTOR, VOLTAGE DEPENDENT, 300V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KED |
VE13M00231KET | RESISTOR, VOLTAGE DEPENDENT, 300V, 36J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00231KED vs VE13M00231KET |