There are no models available for this part yet.
Overview of VE07P00141JDR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VE07P00141JDR by Kyocera AVX Components
Part Data Attributes for VE07P00141JDR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
9 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
180 V
|
Alternate Parts for VE07P00141JDR
This table gives cross-reference parts and alternative options found for VE07P00141JDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00141JDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV05H221K-S | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P00141JDR vs ROV05H221K-S |
VE07P00141JDC | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00141JDR vs VE07P00141JDC |
ERZVE5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00141JDR vs ERZVE5V221 |
SV1140K05A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VE07P00141JDR vs SV1140K05A |
VF05P10221KDR | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VE07P00141JDR vs VF05P10221KDR |
SV5140S05A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VE07P00141JDR vs SV5140S05A |
0071.1411.T2 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VE07P00141JDR vs 0071.1411.T2 |
Z5D221T4D | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | SEMITEC Corporation | VE07P00141JDR vs Z5D221T4D |
VE07P00141JDS | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00141JDR vs VE07P00141JDS |
ERZVD5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00141JDR vs ERZVD5V221 |