Part Details for VE07P00141JDC by Kyocera AVX Components
Overview of VE07P00141JDC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07P00141JDC
VE07P00141JDC CAD Models
VE07P00141JDC Part Data Attributes
|
VE07P00141JDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07P00141JDC
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for VE07P00141JDC
This table gives cross-reference parts and alternative options found for VE07P00141JDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00141JDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV05H221K-S | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P00141JDC vs ROV05H221K-S |
ERZVE5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00141JDC vs ERZVE5V221 |
SV1140K05A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VE07P00141JDC vs SV1140K05A |
VF05P10221KDR | Varistor, 180V, 9J, Through Hole Mount | Kyocera AVX Components | VE07P00141JDC vs VF05P10221KDR |
SV5140S05A | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VE07P00141JDC vs SV5140S05A |
0071.1411.T2 | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | VE07P00141JDC vs 0071.1411.T2 |
Z5D221T4D | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | SEMITEC Corporation | VE07P00141JDC vs Z5D221T4D |
VE07P00141JDS | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00141JDC vs VE07P00141JDS |
ERZVD5V221 | Varistor, 180V, 9J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00141JDC vs ERZVD5V221 |
VE07P00141JDQ | RESISTOR, VOLTAGE DEPENDENT, 180V, 9J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00141JDC vs VE07P00141JDQ |