Part Details for VDRS10P060BSE by Vishay Intertechnologies
Overview of VDRS10P060BSE by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS10P060BSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R2704
|
Newark | Vdr St 10D 2500A 060V Stlds Bulk E3 |Vishay VDRS10P060BSE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3380 | Buy Now |
DISTI #
VDRS10P060BSE
|
Avnet Americas | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk - Bulk (Alt: VDRS10P060BSE) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 289 |
|
$0.2903 / $0.3195 | Buy Now |
DISTI #
594-2381-594-56006
|
Mouser Electronics | Varistors 60V 13 5mm Radial RoHS: Compliant | 3096 |
|
$0.3010 / $0.8600 | Buy Now |
|
Future Electronics | VDRS Series Ø 12 mm 60 V 85 VDC Straight Lead Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | VDRS Series Ø 12 mm 60 V 85 VDC Straight Lead Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
VDRS10P060BSE
|
TTI | Varistors 60V 13 5mm Radial pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$0.3100 / $0.8100 | Buy Now |
|
ComSIT USA | METAL OXIDE VARISTOR Varistor, 85V, 15J, Through Hole Mount RoHS: Compliant | Europe - 750 |
|
RFQ | |
DISTI #
VDRS10P060BSE
|
Avnet Abacus | Var MOV 60VAC/85VDC 2500A 100V Radial Bulk (Alt: VDRS10P060BSE) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS10P060BSE
VDRS10P060BSE CAD Models
VDRS10P060BSE Part Data Attributes
|
VDRS10P060BSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS10P060BSE
Vishay Intertechnologies
Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for VDRS10P060BSE
This table gives cross-reference parts and alternative options found for VDRS10P060BSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS10P060BSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ10D101KBSDZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | VDRS10P060BSE vs VZ10D101KBSDZ |
VDRS10P060BKE | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS10P060BSE vs VDRS10P060BKE |
2381594.6007 | RESISTOR, VOLTAGE DEPENDENT, 85 V, 15 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | VDRS10P060BSE vs 2381594.6007 |
SR101K10DS | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | VDRS10P060BSE vs SR101K10DS |
VZ10D101KBSEZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | VDRS10P060BSE vs VZ10D101KBSEZ |