Part Details for 2381594.6007 by Vishay BCcomponents
Overview of 2381594.6007 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2381594.6007
2381594.6007 CAD Models
2381594.6007 Part Data Attributes
|
2381594.6007
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
2381594.6007
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 85 V, 15 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for 2381594.6007
This table gives cross-reference parts and alternative options found for 2381594.6007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2381594.6007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ10D101KBSDZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | 2381594.6007 vs VZ10D101KBSDZ |
VDRS10P060BKE | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 2381594.6007 vs VDRS10P060BKE |
SR101K10DS | Varistor, 85V, 15J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | 2381594.6007 vs SR101K10DS |
VZ10D101KBSEZ | Varistor, 85V, 15J, Through Hole Mount | World Products Inc | 2381594.6007 vs VZ10D101KBSEZ |